SIT8008BI-32-33E-75.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008BI-32-33E-75.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008BI-32-33E-75.000000 | |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.19000 | ¥12.19 |
10 | ¥11.61800 | ¥116.18 |
50 | ¥11.34600 | ¥567.30 |
100 | ¥9.72490 | ¥972.49 |
500 | ¥9.45516 | ¥4,727.58 |
1,000 | ¥7.96936 | ¥7,969.36 |
2,500 | ¥7.56410 | ¥18,910.25 |
5,000 | ¥7.29396 | ¥36,469.80 |
10,000 | ¥7.02381 | ¥70,238.10 |