SIT8008BC-21-18E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-21-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-21-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.59200 | ¥115.92 |
50 | ¥11.32060 | ¥566.03 |
100 | ¥9.70260 | ¥970.26 |
500 | ¥9.43336 | ¥4,716.68 |
1,000 | ¥7.95100 | ¥7,951.00 |
2,500 | ¥7.54672 | ¥18,866.80 |
5,000 | ¥7.27719 | ¥36,385.95 |
10,000 | ¥7.00767 | ¥70,076.70 |