SIT8008AI-11-XXE-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-11-XXE-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-11-XXE-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.81300 | ¥118.13 |
50 | ¥11.53420 | ¥576.71 |
100 | ¥9.88730 | ¥988.73 |
500 | ¥9.61248 | ¥4,806.24 |
1,000 | ¥8.10189 | ¥8,101.89 |
2,500 | ¥7.68996 | ¥19,224.90 |
5,000 | ¥7.41532 | ¥37,076.60 |
10,000 | ¥7.14068 | ¥71,406.80 |