SIT5001AC-3E-33N0-80.000000X | ||
---|---|---|
DigiKey Part Number | 1473-31212-2-ND - Tape & Reel (TR) 1473-31212-1-ND - Cut Tape (CT) 1473-31212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT5001AC-3E-33N0-80.000000X | |
Description | MEMS OSC TCXO 80.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 80 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥43.31600 | ¥433.16 |
50 | ¥42.04100 | ¥2,102.05 |
100 | ¥40.12970 | ¥4,012.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.12956 | ¥10,032.39 |
500 | ¥38.21870 | ¥19,109.35 |
750 | ¥34.39692 | ¥25,797.69 |
1,250 | ¥33.12292 | ¥41,403.65 |
2,500 | ¥31.84894 | ¥79,622.35 |