SIT5000AI-GE-25E0-25.000000X | ||
---|---|---|
DigiKey Part Number | 1473-SIT5000AI-GE-25E0-25.000000XTR-ND - Tape & Reel (TR) 1473-SIT5000AI-GE-25E0-25.000000XCT-ND - Cut Tape (CT) 1473-SIT5000AI-GE-25E0-25.000000XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT5000AI-GE-25E0-25.000000X | |
Description | MEMS OSC XO 25.0000MHZ SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥25.85900 | ¥258.59 |
50 | ¥24.62480 | ¥1,231.24 |
100 | ¥21.54710 | ¥2,154.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.54724 | ¥5,386.81 |
500 | ¥20.93170 | ¥10,465.85 |
750 | ¥19.08487 | ¥14,313.65 |
1,250 | ¥17.85356 | ¥22,316.95 |
2,500 | ¥16.62225 | ¥41,555.62 |