SIT3373AC-1E2-30NE222.527472 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3373AC-1E2-30NE222.527472-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3373AC-1E2-30NE222.527472 | |
Description | MEMS OSC VCXO 222.527472MHZ | |
Customer Reference | ||
Detailed Description | 222.527472 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 222.527472 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.80000 | ¥106.80 |
10 | ¥99.89100 | ¥998.91 |
50 | ¥96.44840 | ¥4,822.42 |
100 | ¥93.00450 | ¥9,300.45 |
500 | ¥91.62650 | ¥45,813.25 |