SIT3372AI-4E3-33NU100.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E3-33NU100.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4E3-33NU100.000000 | |
Description | MEMS OSC VCXO 100.0000MHZ HCSL | |
Customer Reference | ||
Detailed Description | 100 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±3145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
10 | ¥78.49000 | ¥784.90 |
50 | ¥75.87400 | ¥3,793.70 |
100 | ¥73.25780 | ¥7,325.78 |
500 | ¥70.64160 | ¥35,320.80 |
1,000 | ¥65.40888 | ¥65,408.88 |