SIT3372AI-4B9-30NU135.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B9-30NU135.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4B9-30NU135.000000 | |
Description | MEMS OSC VCXO 135.0000MHZ HCSL | |
Customer Reference | ||
Detailed Description | 135 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±3160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥86.31300 | ¥863.13 |
50 | ¥83.43320 | ¥4,171.66 |
100 | ¥80.55670 | ¥8,055.67 |
500 | ¥77.67964 | ¥38,839.82 |
1,000 | ¥71.92554 | ¥71,925.54 |