SIT3372AI-4B2-30NE35.437431 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B2-30NE35.437431-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-4B2-30NE35.437431 | |
Description | MEMS OSC VCXO 35.437431MHZ HCSL | |
Customer Reference | ||
Detailed Description | 35.437431 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 35.437431 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
10 | ¥102.05900 | ¥1,020.59 |
50 | ¥98.53840 | ¥4,926.92 |
100 | ¥95.01910 | ¥9,501.91 |
500 | ¥93.61152 | ¥46,805.76 |