SIT3372AI-2E9-30NE14.400000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E9-30NE14.400000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-2E9-30NE14.400000 | |
Description | MEMS OSC VCXO 14.4000MHZ LVDS | |
Customer Reference | ||
Detailed Description | 14.4 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.4 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±60ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥85.51000 | ¥855.10 |
50 | ¥82.65600 | ¥4,132.80 |
100 | ¥79.80580 | ¥7,980.58 |
500 | ¥76.95528 | ¥38,477.64 |
1,000 | ¥71.25480 | ¥71,254.80 |