SIT3372AI-2E2-33NE204.800000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-33NE204.800000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AI-2E2-33NE204.800000 | |
Description | MEMS OSC VCXO 204.8000MHZ LVDS | |
Customer Reference | ||
Detailed Description | 204.8 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 204.8 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
10 | ¥102.09100 | ¥1,020.91 |
50 | ¥98.56800 | ¥4,928.40 |
100 | ¥95.04700 | ¥9,504.70 |
500 | ¥93.63926 | ¥46,819.63 |