SIT3372AC-1E3-25NH14.400000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E3-25NH14.400000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AC-1E3-25NH14.400000 | |
Description | MEMS OSC VCXO 14.4000MHZ LVPECL | |
Customer Reference | ||
Detailed Description | 14.4 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.4 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥76.22400 | ¥762.24 |
50 | ¥73.68060 | ¥3,684.03 |
100 | ¥71.13890 | ¥7,113.89 |
500 | ¥68.59862 | ¥34,299.31 |
1,000 | ¥63.51720 | ¥63,517.20 |