SIT2024AA-S8-33N-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2024AA-S8-33N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AA-S8-33N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥28.29900 | ¥282.99 |
50 | ¥26.88240 | ¥1,344.12 |
100 | ¥24.05330 | ¥2,405.33 |
500 | ¥22.63808 | ¥11,319.04 |
1,000 | ¥19.80829 | ¥19,808.29 |
2,500 | ¥18.39340 | ¥45,983.50 |