SIT1602BI-13-XXN-10.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-XXN-10.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BI-13-XXN-10.000000 | |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥9.26000 | ¥92.60 |
50 | ¥8.65660 | ¥432.83 |
100 | ¥7.64940 | ¥764.94 |
500 | ¥7.24710 | ¥3,623.55 |
1,000 | ¥6.03925 | ¥6,039.25 |
2,500 | ¥5.83794 | ¥14,594.85 |
5,000 | ¥5.63663 | ¥28,183.15 |
10,000 | ¥5.43533 | ¥54,353.30 |