SIT1602BC-13-XXE-48.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-XXE-48.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-13-XXE-48.000000 | |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥9.03200 | ¥90.32 |
50 | ¥8.44520 | ¥422.26 |
100 | ¥7.46320 | ¥746.32 |
500 | ¥7.07068 | ¥3,535.34 |
1,000 | ¥5.89218 | ¥5,892.18 |
2,500 | ¥5.69580 | ¥14,239.50 |
5,000 | ¥5.49938 | ¥27,496.90 |
10,000 | ¥5.30297 | ¥53,029.70 |