SIT1602BC-13-XXE-4.096000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-13-XXE-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-XXE-4.096000 |
Description | MEMS OSC XO 4.0960MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.096 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.12100 | ¥91.21 |
50 | ¥8.52780 | ¥426.39 |
100 | ¥7.53620 | ¥753.62 |
500 | ¥7.13984 | ¥3,569.92 |
1,000 | ¥5.94981 | ¥5,949.81 |
2,500 | ¥5.75150 | ¥14,378.75 |
5,000 | ¥5.55316 | ¥27,765.80 |
10,000 | ¥5.35483 | ¥53,548.30 |