SIT1602BC-12-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.85300 | ¥108.53 |
50 | ¥10.59660 | ¥529.83 |
100 | ¥9.08360 | ¥908.36 |
500 | ¥8.83096 | ¥4,415.48 |
1,000 | ¥7.44325 | ¥7,443.25 |
2,500 | ¥7.06477 | ¥17,661.92 |
5,000 | ¥6.81244 | ¥34,062.20 |
10,000 | ¥6.56013 | ¥65,601.30 |