SIT1602AIL33-33E-33.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602AIL33-33E-33.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602AIL33-33E-33.000000 | |
Description | MEMS OSC XO 33.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.26800 | ¥92.68 |
50 | ¥9.05660 | ¥452.83 |
100 | ¥7.76280 | ¥776.28 |
500 | ¥7.54702 | ¥3,773.51 |
1,000 | ¥6.36101 | ¥6,361.01 |
2,500 | ¥6.03755 | ¥15,093.88 |
5,000 | ¥5.82194 | ¥29,109.70 |
10,000 | ¥5.60631 | ¥56,063.10 |