SIT1533AC-H5-D93-32.768E | ||
---|---|---|
DigiKey Part Number | 1473-30148-2-ND - Tape & Reel (TR) 1473-30148-1-ND - Cut Tape (CT) 1473-30148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT1533AC-H5-D93-32.768E | |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1533AC-H5-D93-32.768E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.35900 | ¥93.59 |
50 | ¥9.14200 | ¥457.10 |
100 | ¥7.83500 | ¥783.50 |
500 | ¥7.61778 | ¥3,808.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.42069 | ¥6,420.69 |
3,000 | ¥6.09421 | ¥18,282.63 |
5,000 | ¥5.87656 | ¥29,382.80 |
10,000 | ¥5.65891 | ¥56,589.10 |