SNYPER-LTE GRAPHYTE (EU) | ||
---|---|---|
DigiKey Part Number | 1679-SNYPER-LTEGRAPHYTE(EU)-ND | |
Manufacturer | ||
Manufacturer Product Number | SNYPER-LTE GRAPHYTE (EU) | |
Description | CELL SGNL ANALYZER NETWORK TEST | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Network Testing Cellular Signal Analyzer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cellular Signal Analyzer | |
For Use With/Related Products | Network Testing | |
Specifications | 100VAC ~ 240VAC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9,797.83780 | ¥489,891.89 |