DELTA6B/X/SMAM/RP/S/11 | ||
---|---|---|
DigiKey Part Number | DELTA6B/X/SMAM/RP/S/11-ND | |
Manufacturer | ||
Manufacturer Product Number | DELTA6B/X/SMAM/RP/S/11 | |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 5dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.04000 | ¥133.04 |
10 | ¥122.27600 | ¥1,222.76 |
25 | ¥117.21040 | ¥2,930.26 |
100 | ¥103.27090 | ¥10,327.09 |
250 | ¥98.20256 | ¥24,550.64 |
500 | ¥91.86698 | ¥45,933.49 |