
ADAPT/SMAM/SMAF | |
|---|---|
DigiKey Part Number | ADAPT/SMAM/SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAM/SMAF |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 6 GHz |
Center Gender Female to Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥39.06700 | ¥390.67 |
| 25 | ¥36.62280 | ¥915.57 |
| 50 | ¥34.87300 | ¥1,743.65 |
| 100 | ¥33.20730 | ¥3,320.73 |
| 300 | ¥30.73020 | ¥9,219.06 |
| 500 | ¥29.64298 | ¥14,821.49 |
| 1,000 | ¥28.22922 | ¥28,229.22 |
| 2,500 | ¥26.46396 | ¥66,159.90 |











