
ADAPT/SMAF/SMAF (GOLD) | |
|---|---|
DigiKey Part Number | 1679-ADAPT/SMAF/SMAF(GOLD)-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/SMAF/SMAF (GOLD) |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 6 GHz |
Adapter Series | Base Product Number |
Center Gender Female to Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9985-RFX | Amphenol RF | 667 | ARFX3067-ND | ¥73.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.79000 | ¥37.79 |
| 10 | ¥32.14500 | ¥321.45 |
| 25 | ¥30.12600 | ¥753.15 |
| 50 | ¥28.68700 | ¥1,434.35 |
| 100 | ¥27.31750 | ¥2,731.75 |
| 300 | ¥25.27973 | ¥7,583.92 |
| 500 | ¥24.38492 | ¥12,192.46 |
| 1,000 | ¥23.22182 | ¥23,221.82 |
| 2,500 | ¥21.76948 | ¥54,423.70 |






