ADAPT/FMEM/SMAM | |
---|---|
DigiKey Part Number | ADAPT/FMEM/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEM/SMAM |
Description | CONN ADAPT SMA PLUG TO FME PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To FME Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | FME Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04300 | ¥440.43 |
25 | ¥41.71320 | ¥1,042.83 |
50 | ¥40.74460 | ¥2,037.23 |
100 | ¥38.80390 | ¥3,880.39 |
300 | ¥33.95330 | ¥10,185.99 |
500 | ¥32.98336 | ¥16,491.68 |
1,000 | ¥28.13286 | ¥28,132.86 |
2,500 | ¥26.19268 | ¥65,481.70 |