
A7672SA (FASE) | |
|---|---|
DigiKey Part Number | 3781-A7672SA(FASE)-ND |
Manufacturer | |
Manufacturer Product Number | A7672SA (FASE) |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, LCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 80-SMD Module |
Frequency 900MHz, 1.8GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥146.46163 | ¥58,584.65 |



