91-PC2-US-01H | ||
---|---|---|
DigiKey Part Number | 3037-91-PC2-US-01H-ND | |
Manufacturer | Simco-Ion | |
Manufacturer Product Number | 91-PC2-US-01H | |
Description | IONIZER BENCHTOP 120VAC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Benchtop, Portable 120 VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 120 VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,606.28000 | ¥7,606.28 |