


AG9912-LPB | |
|---|---|
DigiKey Part Number | 5061-AG9912-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG9912-LPB |
Description | ISOLATED POE PD MODULE 12V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 833mA 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Size / Dimension 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 833mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.50000 | ¥76.50 |
| 10 | ¥74.43000 | ¥744.30 |
| 100 | ¥72.36330 | ¥7,236.33 |
| 200 | ¥70.29540 | ¥14,059.08 |
| 1,000 | ¥62.02506 | ¥62,025.06 |




