


AG9912LP | |
|---|---|
DigiKey Part Number | 5061-AG9912LP-ND |
Manufacturer | |
Manufacturer Product Number | AG9912LP |
Description | ISOLATED POE PD MODULE 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 800mA 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 57V | Size / Dimension 0.85" L x 0.57" W x 0.36" H (21.7mm x 14.4mm x 9.1mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |
| 10 | ¥78.56500 | ¥785.65 |
| 50 | ¥76.49740 | ¥3,824.87 |
| 100 | ¥74.43000 | ¥7,443.00 |
| 200 | ¥72.36290 | ¥14,472.58 |
| 500 | ¥71.12214 | ¥35,561.07 |
| 1,000 | ¥66.16038 | ¥66,160.38 |



