


AG9912M | |
|---|---|
DigiKey Part Number | 5061-AG9912M-ND |
Manufacturer | |
Manufacturer Product Number | AG9912M |
Description | ISOLATED POE PD MODULE 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.50000 | ¥76.50 |
| 10 | ¥74.43000 | ¥744.30 |
| 50 | ¥72.36240 | ¥3,618.12 |
| 100 | ¥70.29500 | ¥7,029.50 |
| 200 | ¥68.22745 | ¥13,645.49 |
| 500 | ¥66.15998 | ¥33,079.99 |
| 1,000 | ¥62.02497 | ¥62,024.97 |



