SM681GXC AGSS | ||
---|---|---|
DigiKey Part Number | 1984-SM681GXCAGSS-ND | |
Manufacturer | ||
Manufacturer Product Number | SM681GXC AGSS | |
Description | SSD 20GB BGA TLC NVME | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 20GB NVMe BGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.09000 | ¥226.09 |
10 | ¥212.63000 | ¥2,126.30 |
25 | ¥205.25320 | ¥5,131.33 |
40 | ¥198.76275 | ¥7,950.51 |
80 | ¥174.96688 | ¥13,997.35 |
230 | ¥170.25865 | ¥39,159.49 |