SM631GEA-BA | ||
---|---|---|
DigiKey Part Number | 1984-1002-ND | |
Manufacturer | ||
Manufacturer Product Number | SM631GEA-BA | |
Description | SSD 16GB SLC SATA II I-TEMP | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |