SM619GXC DGSS | ||
---|---|---|
DigiKey Part Number | 1984-SM619GXCDGSS-ND | |
Manufacturer | ||
Manufacturer Product Number | SM619GXC DGSS | |
Description | SSD 20GB BGA SLC SATA III | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 20GB SATA III BGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.02000 | ¥258.02 |
10 | ¥242.60300 | ¥2,426.03 |
25 | ¥234.18000 | ¥5,854.50 |
40 | ¥226.77700 | ¥9,071.08 |
80 | ¥199.62675 | ¥15,970.14 |
230 | ¥194.25491 | ¥44,678.63 |