TS3310DB | ||
---|---|---|
DigiKey Part Number | 336-3055-ND | |
Manufacturer | ||
Manufacturer Product Number | TS3310DB | |
Description | BOARD DEMO TS3310 BOOST CONV | |
Customer Reference | ||
Detailed Description | TS3310 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3V | |
Current - Output | - | |
Voltage - Input | 0.9V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TS3310 |