SLWSTK6005A | |
---|---|
DigiKey Part Number | 336-5470-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6005A |
Description | WIRELESS GECKO MULTIBAND KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,506.58000 | ¥3,506.58 |