SLWRB4253A | |
---|---|
DigiKey Part Number | 336-3935-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4253A |
Description | EFR32FG12 2400/915 MHZ BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flex Gecko EFR32FG12 Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz, 2.4GHz | |
For Use With/Related Products | EFR32FG12 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.48000 | ¥383.48 |