SI5332-48SKT-DK | ||
---|---|---|
DigiKey Part Number | 336-4098-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5332-48SKT-DK | |
Description | 48-QFN SI5332 CBPRO DONGLE KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Si5332 ClockBuilderPro™ Socket Module - QFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
For Use With/Related Products | Si5332 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,038.34000 | ¥1,038.34 |