SI501-PROG-CAXR | |
---|---|
DigiKey Part Number | SI501-PROG-CAXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI501-PROG-CAXR |
Description | MEMS OSC PROG BLANK 32KHZ-100MHZ |
Customer Reference | |
Detailed Description | CMEMS® LVCMOS 32 kHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable, Standby 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | MEMS | |
Type | CMEMS® | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 32 kHz ~ 100 MHz | |
Function | Enable/Disable, Standby | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm, ±30ppm, ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52335 | ¥11,308.38 |