SI4063-C2A-GMR | ||
---|---|---|
DigiKey Part Number | 336-4478-2-ND - Tape & Reel (TR) 336-4478-1-ND - Cut Tape (CT) 336-4478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI4063-C2A-GMR | |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter 802.15.4 142MHz ~ 1.05GHz 20dBm 1Mbps Antenna 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | 802.15.4 | |
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Current - Transmitting | 89mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.79712 | ¥66,992.80 |