SI4063-C2A-GM | ||
---|---|---|
DigiKey Part Number | 336-5768-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4063-C2A-GM | |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter 802.15.4 142MHz ~ 1.05GHz 20dBm 1Mbps Antenna 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | 802.15.4 | |
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Current - Transmitting | 89mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.37300 | ¥503.73 |
25 | ¥45.33200 | ¥1,133.30 |
80 | ¥41.30425 | ¥3,304.34 |
230 | ¥37.27400 | ¥8,573.02 |
490 | ¥33.44606 | ¥16,388.57 |
980 | ¥28.20749 | ¥27,643.34 |