SI4060-B1B-FMR | ||
---|---|---|
DigiKey Part Number | 336-4318-2-ND - Tape & Reel (TR) 336-4318-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SI4060-B1B-FMR | |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | RF Transmitter 142MHz ~ 1.05GHz 13dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 13dBm | |
Current - Transmitting | 18mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.16550 | ¥55,413.75 |