SI4055-C2A-GM | ||
---|---|---|
DigiKey Part Number | SI4055-C2A-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4055-C2A-GM | |
Description | RF TX IC FSK 284-960MHZ 20VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, OOK 284MHz ~ 960MHz 13dBm 500kbps Antenna 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 284MHz ~ 960MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | 64KB | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.57600 | ¥335.76 |
25 | ¥30.22360 | ¥755.59 |
80 | ¥27.53625 | ¥2,202.90 |
230 | ¥24.84935 | ¥5,715.35 |
490 | ¥22.29743 | ¥10,925.74 |
980 | ¥18.80502 | ¥18,428.92 |