SI4030-A0-FMR | ||
---|---|---|
DigiKey Part Number | SI4030-A0-FMR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI4030-A0-FMR | |
Description | RF TX ISM FSK 240-930MHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | RF Transmitter Antenna 20-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.95249 | ¥52,381.23 |