SI1172G2-B4-GM | ||
---|---|---|
DigiKey Part Number | 336-SI1172G2-B4-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1172G2-B4-GM | |
Description | SENSOR BIO OPT HEART RATE I2C | |
Customer Reference | ||
Detailed Description | Biometric Optical Heart Rate Sensor I2C, SPI Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Biometric Optical Heart Rate | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C |