SI1143-AAGX-GM | ||
---|---|---|
DigiKey Part Number | 336-5130-ND | |
Manufacturer | ||
Manufacturer Product Number | SI1143-AAGX-GM | |
Description | SENSOR OPT 525NM AMBIENT 10LGA | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 525nm I2C 10-TLGA Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 525nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TLGA Module | |
Supplier Device Package | 10-LGA (4.90x2.85) | |
Base Product Number |