EZR-LEDK1W-868 | ||
---|---|---|
DigiKey Part Number | 336-2280-ND | |
Manufacturer | ||
Manufacturer Product Number | EZR-LEDK1W-868 | |
Description | KIT DEMO EZRADIO ONE-WAY 868MHZ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | EZRadio® Si4010, Si4355 Key Fob 868MHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | EZR-LEDK1W-868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Key Fob | |
Frequency | 868MHz | |
For Use With/Related Products | Si4010, Si4355 | |
Supplied Contents | Board(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.22000 | ¥493.22 |