EFR32MG27C140F768IM40-B | |
---|---|
DigiKey Part Number | 336-EFR32MG27C140F768IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG27C140F768IM40-B |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG27C140F768IM40-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.03200 | ¥350.32 |
25 | ¥31.52920 | ¥788.23 |
80 | ¥28.72738 | ¥2,298.19 |
230 | ¥25.92500 | ¥5,962.75 |
490 | ¥23.26227 | ¥11,398.51 |
980 | ¥19.61884 | ¥19,226.46 |