EFR32BG24B110F1536IM48-B | |
---|---|
DigiKey Part Number | 336-EFR32BG24B110F1536IM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG24B110F1536IM48-B |
Description | BG24, 2.4 GHZ, 1536KB FLASH, 256 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.7dBm | |
Memory Size | 1536kB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 28 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.4mA ~ 8.6mA | |
Current - Transmitting | 5mA ~ 160mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.85000 | ¥64.85 |
10 | ¥59.46900 | ¥594.69 |
25 | ¥54.06000 | ¥1,351.50 |
80 | ¥48.65375 | ¥3,892.30 |
230 | ¥44.59961 | ¥10,257.91 |
490 | ¥40.54512 | ¥19,867.11 |
980 | ¥36.49063 | ¥35,760.82 |