
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


EFM8LB12F64E-C-QFN24 | |
---|---|
DigiKey Part Number | 336-5838-ND |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFN24 |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
In-Stock: 2,850
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.90000 | ¥23.90 |
10 | ¥19.94700 | ¥199.47 |
25 | ¥18.49800 | ¥462.45 |
120 | ¥16.36733 | ¥1,964.08 |
360 | ¥15.18586 | ¥5,466.91 |
600 | ¥14.72382 | ¥8,834.29 |
1,080 | ¥14.25620 | ¥15,396.70 |
2,520 | ¥13.69208 | ¥34,504.04 |
5,040 | ¥13.31594 | ¥67,112.34 |
You May Also Be Interested InSee All
15 Items