CP2114-B02-GM | |
---|---|
DigiKey Part Number | CP2114-B02-GM-ND |
Manufacturer | |
Manufacturer Product Number | CP2114-B02-GM |
Description | IC USB-TO-I2S AUDIO BRIDGE 32QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2S USB 2.0 I2C, I2S, UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2S | |
Interface | I2C, I2S, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |