C8051F996-C-GMR | ||
---|---|---|
DigiKey Part Number | 336-5173-2-ND - Tape & Reel (TR) 336-5173-1-ND - Cut Tape (CT) 336-5173-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C8051F996-C-GMR | |
Description | IC MCU 8BIT 8KB FLASH 24QFN | |
Customer Reference | ||
Detailed Description | CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24500 | ¥262.45 |
25 | ¥24.81200 | ¥620.30 |
100 | ¥21.50360 | ¥2,150.36 |
250 | ¥20.40120 | ¥5,100.30 |
500 | ¥18.30586 | ¥9,152.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.43866 | ¥23,157.99 |
3,000 | ¥14.66674 | ¥44,000.22 |